Filter Your Search
1 - 10 of 120 results
|
HH80470KKC
TE Connectivity
|
Check for Price | Yes | Active | 470 kΩ | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH804M02FC
TE Connectivity
|
Check for Price | Yes | Active | 4.02 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | |||
|
HH804M3JC
TE Connectivity
|
Check for Price | Yes | Active | 4.3 MΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH80442KFZ
TE Connectivity
|
Check for Price | Yes | Active | 442 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH804M22FC
TE Connectivity
|
Check for Price | Yes | Active | 4.22 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | |||
|
HH80470MGZ
TE Connectivity
|
Check for Price | Yes | Active | 470 MΩ | 2 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH80412KFZ
TE Connectivity
|
Check for Price | Yes | Active | 412 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH80402MFZ
TE Connectivity
|
Check for Price | Yes | Active | 402 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH80464MFC
TE Connectivity
|
Check for Price | Yes | Active | 464 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
HH804M32FC
TE Connectivity
|
Check for Price | Yes | Active | 4.32 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |