Filter Your Search
1 - 1 of 1 results
|
P0102AA1AA3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 6 mA | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 100 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 |