Filter Your Search
1 - 1 of 1 results
|
P0102AL5AA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 160 A | 7 mA | 6 mA | 200 µA | 100 V | 250 mA | SCR | SINGLE | SENSITIVE GATE | 200 V/us | 800 mV | 7 A | 100 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | 8541.30.00.80 |