Filter Your Search
1 - 5 of 5 results
|
P0102DA
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.7 V | 500 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 200 µs | 10 V/us | 800 mV | 10 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
P0102DA1AA3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | ||||||
|
P0102DA
STMicroelectronics
|
Check for Price | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 µs | 10 V/us | 800 mV | 10 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | STMicroelectronics | ||||
|
P0102DA2AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | STMicroelectronics | |||||
|
P0102DA5AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 6 mA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |