Filter Your Search
1 - 4 of 4 results
|
P0118DA2AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 A | 100 µA | 5 mA | 5 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||
|
P0118DA1AA3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 A | 100 µA | 5 mA | 5 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
P0118DA
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 A | 1 µA | 5 mA | 5 µA | 400 V | 800 mA | SCR | SINGLE | 200 µs | 30 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
P0118DA5AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 A | 100 µA | 5 mA | 5 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |