Filter Your Search
1 - 1 of 1 results
|
P0603E8251BBPF
Vishay Intertechnologies
|
Check for Price | No | Active | 8.25 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |