Filter Your Search
1 - 6 of 6 results
|
P0603H13R0DBPA
Vishay Intertechnologies
|
Check for Price | No | Active | 13 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
P0603H13R0DGTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
P-0603H13R0DSTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 0.5 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0603H13R0DBPC
Vishay Intertechnologies
|
Check for Price | No | Active | 13 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
P-0603H13R0DST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 0.5 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
P-0603H13R0DBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 13 Ω | 0.5 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |