Filter Your Search
1 - 1 of 1 results
|
P08-030-PLC-B-G
3M Interconnect
|
Check for Price | Yes | Yes | Active | 30 | 2 | 800 µm | 2 | 60 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 43.1456 N | 1 GΩ | SHRD ENDS | 6.2272 N | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.8674 mm | 8u inch | SURFACE MOUNT | 0.269 inch | 0.146 inch | 0.413 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |