Filter Your Search
1 - 4 of 4 results
|
P0805E1200DBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 120 Ω | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
P0805E1200DBT
Vishay Thin Film
|
Check for Price | No | Obsolete | 120 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P-NS | LASER TRIMMABLE, NON-INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY THIN FILM | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
P0805E1200DBT
Vishay Sfernice
|
Check for Price | No | No | Obsolete | 120 Ω | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P | HIGH PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SFERNICE | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P0805E1200DBTR
Vishay Intertechnologies
|
Check for Price | No | Active | 120 Ω | 0.5 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P0805 | 150 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead/Silver - with Nickel barrier | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |