Filter Your Search
1 - 2 of 2 results
|
P082N-071S2BBR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 125 °C | -55 °C | HORIZONTAL | Dust Proof | 2 | 6 | 1 | 270 deg | FLAT | 3 mm | 9.35 mm | 7.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | ||
|
P082N-071S2BBR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 125 °C | -55 °C | HORIZONTAL | Dust Proof | 2 | 6 | 1 | 270 deg | FLAT | 3 mm | 9.35 mm | 7.7 mm | 7 mm | TT ELECTRONICS PLC | compliant |