Filter Your Search
1 - 10 of 19 results
|
P157
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1.5 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
KBP157G
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SP157G
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 1.5 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FGP157
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
RHRP1570
Harris Semiconductor
|
Check for Price | Obsolete | 15 A | 3 V | 70 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||||||||
|
RURP1570
Intersil Corporation
|
Check for Price | No | Obsolete | 15 A | 1.8 V | 125 ns | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | 200 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
GP157
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
P157
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
SP157
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 1.5 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RURP1570
Rochester Electronics LLC
|
Check for Price | No | Active | 15 A | 125 ns | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | COMMERCIAL | R-PSFM-T2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown |