Filter Your Search
1 - 10 of 11 results
|
935323056557
NXP Semiconductors
|
Check for Price | Obsolete | MICROPROCESSOR, RISC | e2 | 3 | 260 | 40 | TIN SILVER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P101-200BG-/SKY/L4M
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | PRESSURE SENSOR,PIEZORESISTIVE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STP1012PGA-70A
Sun Microsystems Inc
|
Check for Price | No | Obsolete | 32 | 70 MHz | 0 | 64 | 12 | 35.09 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5.25 V | 3.15 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | e0 | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | HSPGA320,33X33 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | SUN MICROSYSTEMS INC | PGA, HSPGA320,33X33 | unknown | 8542.31.00.01 | PGA | 321 | 3A991.A.2 | |||||||||||||||||||||||
|
STP1012APGA-70A
Sun Microsystems Inc
|
Check for Price | Obsolete | 32 | 70 MHz | 0 | 64 | 12 | 35.08 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5.25 V | 3.15 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 12.3 mm | 43.18 mm | 43.18 mm | SUN MICROSYSTEMS INC | HIPGA, | unknown | 8542.31.00.01 | PGA | 321 | 3A991.A.2 | ||||||||||||||||||||||||
|
P1012
MACOM
|
Check for Price | Transferred | CELERITEK INC | unknown | COMPONENT | 15 dB | 19 dBm | 40 GHz | 37 GHz | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1012
Mimix Broadband
|
Check for Price | Yes | Yes | Obsolete | e3 | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown | COMPONENT | 15 dB | 19 dBm | 40 GHz | 37 GHz | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1012-012
FRONTX CPX SDN BHD
|
Check for Price | Contact Manufacturer | 304.8 µm | FRONTX CPX SDN BHD | unknown | USB 2.0 A FEMALE | 5 PIN HEADER | CABLE ASSEMBLY | NO | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STP1012PGA-110
Sun Microsystems Inc
|
Check for Price | No | Obsolete | 32 | 110 MHz | 0 | 64 | 12 | 55.25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5.25 V | 3.4 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | e0 | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | HSPGA320,33X33 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | SUN MICROSYSTEMS INC | PGA, HSPGA320,33X33 | unknown | 8542.31.00.01 | PGA | 321 | 3A991.A.2 | |||||||||||||||||||||||
|
STP1012APGA-85
Sun Microsystems Inc
|
Check for Price | Obsolete | 32 | 85 MHz | 0 | 64 | 12 | 42.55 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5.25 V | 3.4 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 12.3 mm | 43.18 mm | 43.18 mm | SUN MICROSYSTEMS INC | HIPGA, | unknown | 8542.31.00.01 | PGA | 321 | 3A991.A.2 | ||||||||||||||||||||||||
|
STP1012PGA-85
Sun Microsystems Inc
|
Check for Price | No | Obsolete | 32 | 85 MHz | 0 | 64 | 12 | 42.55 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5.25 V | 3.4 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | e0 | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | HSPGA320,33X33 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | SUN MICROSYSTEMS INC | PGA, HSPGA320,33X33 | unknown | 8542.31.00.01 | PGA | 321 | 3A991.A.2 |