Filter Your Search
1 - 1 of 1 results
|
P10LYMAG503MB4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 70.7 V | e3 | CECC41000 | 100 °C | -40 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 |