Filter Your Search
1 - 1 of 1 results
|
P10YMAG102KB30
Vishay Intertechnologies
|
$10.6394 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | unknown |