Filter Your Search
1 - 2 of 2 results
|
P1120-3SV-FREQ3-30
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 % | 30 pF | 3.3 V | CMOS | NO | 34.999 MHz | 26 MHz | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.7mm x 5.08mm | PLETRONICS INC | unknown | Clock | |||||
|
P1120-3SV-FREQ3-30-SMD
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 % | 30 pF | 3.3 V | CMOS | NO | 34.999 MHz | 26 MHz | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 20.84mm x 14.23mm x 6.28mm | PLETRONICS INC | compliant | Clock |