Filter Your Search
1 - 1 of 1 results
|
P11S1F0GHFY00103MA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 1 W | CHASSIS MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 100 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | TIN | LUG | 13.1 mm | 12.5 mm | 11.07 mm | VISHAY INTERTECHNOLOGY INC | unknown |