Filter Your Search
1 - 1 of 1 results
|
P13NFK104MLB10E
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LOGARITHMIC | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 273 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 13.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 |