Parametric results for: P13TAB102MAB17 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p13tab102mab17
Select parts from the table below to compare.
Compare
Compare
P13TAB102MAB17
Vishay Intertechnologies
$20.1465 Yes Active 1 kΩ 20 % 1.5 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO 38.7 V e3 CECC41301-001 125 °C -55 °C HORIZONTAL Cylindrical 1 3 1 BULK 270 deg Matte Tin (Sn) LUG 5 mm 12.6 mm 10.5 mm VISHAY INTERTECHNOLOGY INC compliant
P13TAB102MAB17
Vishay Sfernice
Check for Price Yes Active 1 kΩ 20 % 1.5 W PANEL MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO 38.7 V e3 CECC41301-001 125 °C -55 °C HORIZONTAL Cylindrical 1 3 1 BULK 270 deg Matte Tin (Sn) LUG 5 mm 12.6 mm 10.5 mm VISHAY INTERTECHNOLOGY INC unknown Panel Mount, EAR99 8533.40.80.50