Filter Your Search
1 - 1 of 1 results
|
P140KV1-F20AR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | HORIZONTAL | Insulated | 2 | 6 | 1 | 260 deg | WIRE | 700 µm | 3.2 mm | 16.7 mm | 14.5 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | TT Electronics |