Filter Your Search
1 - 10 of 16 results
|
P1480-15CGHPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 64 | 1KX64 | 5 V | MEMORY CIRCUIT | 1000 | 1.024 k | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | LCC | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
P1480-12CGHPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 64 | 1KX64 | 5 V | MEMORY CIRCUIT | 1000 | 1.024 k | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | LCC | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
P1480-12CGDPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 7 ns | CONTENT ADDRESSABLE SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 38.1 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.6 | ||||||||
|
P1480-15CGDPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 105 ns | CONTENT ADDRESSABLE SRAM | MATCH OUTPUT; BIT MASKING | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.6 | |||||||
|
P1480-12/CG/HPAS
Microsemi Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | CONTENT ADDRESSABLE SRAM | 1000 | 1.024 k | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | |||||||||||||||||
|
P1480-12CGHPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 85 ns | CONTENT ADDRESSABLE SRAM | MATCH OUTPUT; BIT MASKING | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | |||||||
|
P1480-15/CG/HPAS
Microsemi Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | CONTENT ADDRESSABLE SRAM | 1000 | 1.024 k | 200 mA | 200 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | QCCJ, LDCC44,.7SQ | |||||||||||||||||
|
P1480-15CGDPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 7 ns | CONTENT ADDRESSABLE SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 38.1 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.6 | ||||||||
|
P1480-12CGDPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 85 ns | CONTENT ADDRESSABLE SRAM | MATCH OUTPUT; BIT MASKING | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.6 | |||||||
|
P1480-15CGHPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 105 ns | CONTENT ADDRESSABLE SRAM | MATCH OUTPUT; BIT MASKING | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | QCCJ, LDCC44,.7SQ |