Filter Your Search
1 - 6 of 6 results
|
P1500ECMCLRP2
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | O-PBCY-T2 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
P1500ECMC
Teccor
|
Check for Price | Transferred | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 50 A | TO-92 | O-PBCY-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
P1500ECMCL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
P1500ECMC
Littelfuse Inc
|
Check for Price | No | Obsolete | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | TO-92 | O-PBCY-T2 | e0 | Not Qualified | 1 | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
P1500ECMCLRP1
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | O-PBCY-T2 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P1500ECMCLAP
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | O-PBCY-T2 | e3 | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |