Filter Your Search
1 - 5 of 5 results
|
P1500SCMCLRP
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
P1500SCMC
Littelfuse Inc
|
Check for Price | No | Obsolete | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 50 A | DO-214AA | R-PDSO-C2 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
NP1500SCMCT3G
onsemi
|
Check for Price | Yes | Obsolete | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | C BEND | DUAL | ON SEMICONDUCTOR | DO-214 | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | CASE 403C-01 | ||||
|
P1500SCMC
Teccor
|
Check for Price | Transferred | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 30 A | DO-214AA | R-PDSO-C2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | TECCOR ELECTRONICS INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
P1500SCMCL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 50 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |