Filter Your Search
1 - 3 of 3 results
|
P1505H1000BBT
Vishay Intertechnologies
|
$5.0106 | No | Active | 100 Ω | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.81 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
P-1505H1000BBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 0.1 % | 400 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
P1505H1000BBT
Vishay Thin Film
|
Check for Price | No | Obsolete | 100 Ω | 0.1 % | 400 mW | 1505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | P-NS | LASER TRIMMABLE, NON-INDUCTIVE, PRECISION | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY THIN FILM | CHIP | unknown | EAR99 | 8533.21.00.30 |