Filter Your Search
1 - 2 of 2 results
|
P160KNP-4FB15B100
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 20 % | 200 mW | PANEL MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 16.5 mm | 9.5 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P160KNP-4FB15B100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 200 mW | PANEL MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 16.5 mm | 9.5 mm | TT ELECTRONICS PLC | not_compliant |