Filter Your Search
1 - 1 of 1 results
|
P1CH36A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 58.1 V | 500 nA | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.2 V | 150 W | 36 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323HE, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-10-12 |