Filter Your Search
1 - 10 of 46 results
|
P232-SFC25CR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 30 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC20AR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 30 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC20AR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 30 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC25AR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 30 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC20BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC20BR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ||
|
P232-SFC20BR10K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ||
|
P232-SFC25BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC25BR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | |||
|
P232-SFC20BR2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | 280 deg | LUG | 23 mm | 11.5 mm | TT ELECTRONICS PLC | unknown |