Filter Your Search
1 - 10 of 1,002 results
|
SRP2512TMA-1R0M
Bourns Inc
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 39.6 mΩ | 20 % | YES | 1 MHz | 4.5 A | 63 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2510TMA-2R2M
Bourns Inc
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 102 mΩ | 20 % | YES | 1 MHz | 2.8 A | 35 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2512TMA-2R2M
Bourns Inc
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 79.2 mΩ | 20 % | YES | 1 MHz | 3.1 A | 45 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2512TMA-R47M
Bourns Inc
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 18 mΩ | 20 % | YES | 1 MHz | 6.2 A | 112 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2510TMA-R47M
Bourns Inc
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 24 mΩ | 20 % | YES | 1 MHz | 5.8 A | 85 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2512TMA-R24M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 13.2 mΩ | 20 % | YES | 1 MHz | 7.3 A | 172 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2510TMA-R33M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 19 mΩ | 20 % | YES | 1 MHz | 6.6 A | 110 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2510TMA-R22M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 15 mΩ | 20 % | YES | 1 MHz | 7.2 A | 150 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2512TMA-R68M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 27.6 mΩ | 20 % | YES | 1 MHz | 5.3 A | 90 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns | ||
|
SRP2512TMA-1R5M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 51.6 mΩ | 20 % | YES | 1 MHz | 3.7 A | 55 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns |