Parametric results for: P260D-D21BS6DB1MEG under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p260dd21bs6db1meg
Select parts from the table below to compare.
Compare
Compare
P260D-D21BS6DB1MEG
TT Electronics Resistors
Check for Price Yes Active 1 MΩ 10 % 500 mW THROUGH HOLE MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO e4 125 °C -55 °C HORIZONTAL Dust Proof 2 6 1 265 deg Gold (Au) - with Nickel (Ni) barrier FLAT 600 µm 6.35 mm 12.7 mm 12.7 mm 21.8 mm TT ELECTRONICS PLC not_compliant