Parametric results for: P260D-D32AF3BB10K under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p260dd32af3bb10k
Select parts from the table below to compare.
Compare
Compare
P260D-D32AF3BB10K
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO e4 125 °C -55 °C HORIZONTAL Dust Proof 3 9 1 265 deg Gold (Au) - with Nickel (Ni) barrier FLAT 600 µm 6.35 mm 12.7 mm 12.7 mm 29.4 mm TT ELECTRONICS PLC not_compliant