Filter Your Search
1 - 10 of 308 results
|
TSP2D148K003DH6710D540
KEMET Corporation
|
Check for Price | Active | 1.4 mF | 3 V | 10 % | 3217 | 13 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 408 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D148M003AH6620T540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148M003BT6620D540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148M003CH6710H540
KEMET Corporation
|
Check for Price | Active | 1.4 mF | 3 V | 20 % | 3217 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 408 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D148M003CH6510T540
KEMET Corporation
|
Check for Price | Active | 1.4 mF | 3 V | 20 % | 3217 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 408 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D148M003AT6720T540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148K003DH6620D540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | TIN LEAD | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148K003DT6520H540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148K003AH6520H540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D148K003AH6510H540
KEMET Corporation
|
Check for Price | Active | 1.4 mF | 3 V | 10 % | 3217 | 13 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 408 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |