Filter Your Search
1 - 1 of 1 results
|
P3C1041-12TC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.1938 mm | 18.415 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |