Filter Your Search
1 - 1 of 1 results
|
P3C1041-15JI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |