Filter Your Search
1 - 10 of 6,822 results
|
P4000-600-AB2JA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 600 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-100-AB4AA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 100 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 1/2-20 UNF SAE J1926/2 | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-2000-SB4EA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 2000 Psi | 0.5-4.5V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 1/2-20 UNF SAE J1926/2 | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-2500-SB1CA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 2500 Psi | 0.5-4.5V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 1/8-27 NPT | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-3000-SA3AA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 3000 Psi | 0.5-4.5V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF SAE J1926/2 | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-600-AA3EA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 600 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF SAE J1926/2 | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-500-AB1GA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 500 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 1/8-27 NPT | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-4500-SA2GA
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 4500 Psi | 0.5-4.5V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-4500-AB3CB
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 4500 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF SAE J1926/2 | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P4000-1000-AB2EB
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 1000 Psi | 0.5-4.5V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3 mA | 7/16-20 UNF | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant |