Filter Your Search
1 - 10 of 226 results
|
P463PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 125 °C | NO | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN SERIES DIODE | 60 mA | 2 V | 100 mA | R-PUFM-D4 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | 31.4 A | 10 mA | 800 V | 800 V | SOLDER LUG | UPPER | 40 | SCR | |||||||||||||||||||||||||||||||
|
P4-631322
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | PUSHBUTTON SWITCH | AUXILIARY TYPE | 2.22 N | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | WIRE WRAP | 11.51 mm | 12.7 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P4-634114
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | GOLD CONTACTS AVAILABLE | 3A@125VAC | 5A@125VAC | 5A@28VDC | 5 A | ON-(ON) | 125 V | 4.45 N | PANEL MOUNT-THREADED | YELLOW | NYLON | 5/8-24 | SILVER | BREAK-BEFORE-MAKE | NON-ILLUMINATED | 8 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
P4-634322
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | RFI SHIELD | 3A@125VAC | 5A@125VAC | 5A@28VDC | 5 A | ON-(ON) | 125 V | 4.45 N | PANEL MOUNT-THREADED | BLACK | NYLON | 5/8-24 | SILVER | BREAK-BEFORE-MAKE | NON-ILLUMINATED | 8 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
P4-632116
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | GOLD CONTACTS AVAILABLE | 3A@125VAC | 5A@125VAC | 5A@28VDC | 5 A | ON-(ON) | 125 V | 2.22 N | PANEL MOUNT-THREADED | BLUE | NYLON | 5/8-24 | SILVER | BREAK-BEFORE-MAKE | NON-ILLUMINATED | 4 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
P4-632214
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | SPDT | LATCHED | PUSHBUTTON SWITCH | AUXILIARY TYPE | 2.22 N | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | WIRE WRAP | 11.51 mm | 12.7 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P4-633217
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 7 A | 28 V | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | GOLD CONTACTS AVAILABLE | 4A@115VAC | 7A@115VAC | 7A@28VDC | 7 A | ON-(ON)-(ON) | 115 V | 4.45 N | PANEL MOUNT-THREADED | PURPLE | NYLON | 5/8-24 | SILVER | TWO STEP | NON-ILLUMINATED | 6 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||||||||||||||||||||||||
|
P4-631225
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | SPDT | LATCHED | PUSHBUTTON SWITCH | AUXILIARY TYPE | 2.22 N | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | WIRE WRAP | 11.51 mm | 12.7 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P4-634125
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | GOLD CONTACTS AVAILABLE | 3A@125VAC | 5A@125VAC | 5A@28VDC | 5 A | ON-(ON) | 125 V | 4.45 N | PANEL MOUNT-THREADED | GREEN | NYLON | 5/8-24 | SILVER | BREAK-BEFORE-MAKE | NON-ILLUMINATED | 8 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
P4-633215
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 7 A | 28 V | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | AUXILIARY TYPE | GOLD CONTACTS AVAILABLE | 4A@115VAC | 7A@115VAC | 7A@28VDC | 7 A | ON-(ON)-(ON) | 115 V | 4.45 N | PANEL MOUNT-THREADED | GREEN | NYLON | 5/8-24 | SILVER | TWO STEP | NON-ILLUMINATED | 6 | IP64 | NO | WIRE WRAP | 0.313 inch | 11.51 mm | 12.7 mm | 0.375 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |