Filter Your Search
1 - 10 of 728 results
|
P4C1024L-35FSM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 21.082 mm | 10.414 mm | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
P4C1024-15JC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
P4C1024L-55TCLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2192 mm | 18.4 mm | 8 mm | PYRAMID SEMICONDUCTOR CORP | TSOP | 8 X 20 MM, LEAD FREE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
P4C1024-70CWM
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.672 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | , | compliant | 3A001.A.2.C | 8542.32.00.41 | 2020-02-11 | ||||||||||||||
|
P4C1024L-45CJ-7MB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 2 V | 95 µA | 5.5 V | 4.5 V | CMOS | R-CDSO-J32 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.6576 mm | 20.828 mm | 10.414 mm | PYRAMID SEMICONDUCTOR CORP | , | compliant | 3A001.A.2.C | 8542.32.00.41 | 2020-02-11 | |||||||||||||
|
P4C1024L-25C6M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
P4C1024L-45P3I
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 40.64 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
P4C1024-17JC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
P4C1024L-20J3M
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-J32 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.955 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | 2019-09-12 | |||||||||||||||
|
P4C1024L-25J3M
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-J32 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.955 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | 2019-09-12 |