Filter Your Search
1 - 4 of 4 results
|
P4C1256L-70SI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 17.8816 mm | 7.493 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
P4C1256L70SILF
Pyramid Semiconductor Corporation
|
Check for Price | Active | STANDARD SRAM | PYRAMID SEMICONDUCTOR CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P4C1256L70SI
Pyramid Semiconductor Corporation
|
Check for Price | Active | STANDARD SRAM | PYRAMID SEMICONDUCTOR CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P4C1256L-70SILF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 17.8816 mm | 7.493 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | compliant | EAR99 | 8542.32.00.41 |