Filter Your Search
1 - 1 of 1 results
|
P4C147-15DMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 15 ns | STANDARD SRAM | SEPARATE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP18,.3 | 18 | compliant | 3A001.A.2.C | 8542.32.00.41 |