Filter Your Search
1 - 1 of 1 results
|
P4C163-25DMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.449 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |