Filter Your Search
1 - 1 of 1 results
|
P4C164-12CMBLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.719 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |