Filter Your Search
1 - 2 of 2 results
|
P4C168-20LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.922 mm | 7.4295 mm | PYRAMID SEMICONDUCTOR CORP | QLCC | 0.290 X 0.430 INCH, CERAMIC, LCC-20 | 20 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
P4C168-20LM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.922 mm | 7.4295 mm | PYRAMID SEMICONDUCTOR CORP | QLCC | 0.290 X 0.430 INCH, CERAMIC, LCC-20 | 20 | compliant | 3A001.A.2.C | 8542.32.00.41 |