Filter Your Search
1 - 1 of 1 results
|
P4C168-25FMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 13.716 mm | 8.382 mm | PYRAMID SEMICONDUCTOR CORP | DFP | CERAMIC, PACKAGE-20 | 20 | compliant | 3A001.A.2.C | 8542.32.00.41 |