Filter Your Search
1 - 1 of 1 results
|
P4C198-35CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 24 | compliant |