Filter Your Search
1 - 1 of 1 results
|
P4C422-20PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 20 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 27.7495 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | compliant | EAR99 | 8542.32.00.41 |