Filter Your Search
1 - 3 of 3 results
|
P4FMAJ62A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 65.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4FMAJ62A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 85 V | 1 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 65.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P4FMAJ62A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 85 V | 5 µA | 1 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 65.1 V | 400 W | 53 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |