Filter Your Search
1 - 10 of 911 results
|
P4KE120A
Diotec Semiconductor AG
|
$0.0899 | Yes | Active | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE120CA
Diotec Semiconductor AG
|
$0.0926 | Yes | Active | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE120A
Littelfuse Inc
|
$0.1268 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE120CA-B
Littelfuse Inc
|
$0.1881 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
P4KE120CA
Littelfuse Inc
|
$0.1952 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE120A-B
Littelfuse Inc
|
$0.2120 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
MP4KE120A
Microchip Technology Inc
|
$2.3500 | No | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE120AE3
Microchip Technology Inc
|
$2.3500 | Yes | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE120CAE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE120CA
Microchip Technology Inc
|
$2.5353 | No | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant |