Filter Your Search
1 - 10 of 252 results
|
P4KE120CA
Diotec Semiconductor AG
|
$0.0898 | Yes | Active | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE120CA
Littelfuse Inc
|
$0.1892 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE120CA-B
Littelfuse Inc
|
$0.1978 | No | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
MP4KE120CAE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE120CA
Microchip Technology Inc
|
$2.5353 | No | Active | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MAP4KE120CAE3
Microchip Technology Inc
|
$8.8743 | Yes | Active | 1.13 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||||
|
MAP4KE120CA
Microchip Technology Inc
|
$8.8743 | No | Active | 1.13 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | ||||||||||||||
|
MXLP4KE120CA
Microsemi Corporation
|
$11.6714 | No | No | Transferred | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MXLP4KE120CAE3
Microsemi Corporation
|
$11.6714 | Yes | Yes | Transferred | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXP4KE120CA
Microsemi Corporation
|
$22.6762 | No | No | Transferred | 1.13 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |