Filter Your Search
1 - 10 of 21 results
|
MQSMAJP4KE120CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MQP4KE120CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.13 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMAJP4KE120CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 102 V | TR, 7 INCH; 750 | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MXP4KE120CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 165 V | 1.13 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MXLP4KE120CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P4KE120CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MAP4KE120CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 165 V | 2.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P4KE120CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 102 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MVSMAJP4KE120CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MAP4KE120CATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.13 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |