Filter Your Search
1 - 10 of 262 results
|
P4KE130A
Diotec Semiconductor AG
|
$0.0872 | Yes | Active | 1 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE130A
Littelfuse Inc
|
$0.1244 | No | Yes | Active | 179 V | 1.5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE130A-B
Littelfuse Inc
|
$0.1487 | No | Yes | Active | 179 V | 1.5 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
MP4KE130A
Microchip Technology Inc
|
$2.3500 | No | Active | 179 V | 2.5 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE130AE3
Microchip Technology Inc
|
$2.3500 | Yes | Active | 179 V | 2.5 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MAP4KE130AE3
Microchip Technology Inc
|
$8.1687 | Yes | Active | 1.13 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||||
|
MAP4KE130A
Microchip Technology Inc
|
$8.1687 | No | Active | 1.13 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | ||||||||||||||
|
MXLP4KE130A
Microsemi Corporation
|
$10.9871 | No | No | Transferred | 179 V | 2.5 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MXLP4KE130AE3
Microsemi Corporation
|
$10.9871 | Yes | Yes | Transferred | 179 V | 2.5 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXP4KE130A
Microsemi Corporation
|
$21.6586 | No | No | Transferred | 1.13 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |