Filter Your Search
1 - 1 of 1 results
|
P4KE170A-AT/B
BrightKing Inc
|
Check for Price | Active | 234 V | 1 µA | 1.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 179 V | 400 W | 145 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | DO-41, 2 PIN | unknown |