Parametric results for: P4KE200CA-AT/B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke200caatb
Select parts from the table below to compare.
Compare
Compare
P4KE200CA-AT/B
BrightKing Inc
Check for Price Transferred 274 V 1 µA 1.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 400 W 171 V O-PALF-W2 AEC-Q101, IEC-61000-4-2 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC DO-41, 2 PIN unknown EAR99 8541.10.00.50
P4KE200CA-AT/B
Pulse Electronics Corporation
Check for Price Active 274 V 1 µA 1.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 400 W 171 V O-PALF-W2 AEC-Q101; MIL-STD-750; UL CERTIFIED DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-41, 2 PIN compliant EAR99 8541.10.00.50